
The NCP1077BBP130G is an automotive DC/DC controller from Onsemi, featuring a nominal supply voltage of 12V and a temperature range of -40 to 125°C. It has 7 terminals and is packaged in a DIP7/8 package with a width of 7.62mm and length of 9.32mm. The device is designed for use in automotive applications and is rated for a single function.
Onsemi NCP1077BBP130G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1077BBP130G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.