Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1077P065G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Duty Cycle | 69% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 73% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Operating Supply Voltage | 8.5V |
| Output Current | 800mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1077P065G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1077P065G
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
