
AC to DC switching converter, an off-line switcher, features a 6.6V operating supply voltage and 65kHz switching frequency. It supports an input voltage range of 85V to 265V AC, with a maximum output current of 800mA and output power up to 25W. The device offers fault protection including over voltage, over temperature, and short circuit, with a maximum duty cycle of 73%. Packaged in a 4-Pin SOT-223 surface mount case, this isolated flyback topology converter operates from -40°C to 125°C.
Onsemi NCP1077STAT3G technical specifications.
| Package/Case | SOT-223 |
| Duty Cycle | 69% |
| Fall Time | 10ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 1.65mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 73% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8.1V |
| Output Current | 800mA |
| Output Power | 25W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1077STAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
