Onsemi NCP1080DER2G technical specifications.
| Duty Cycle | 80% |
| Fall Time | 50ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 57V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1080DER2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
