
Power Over Ethernet (PoE) PD Controller featuring a 0V to 57V input voltage range and supporting up to 40W power dissipation. This integrated circuit operates at a 500kHz switching frequency with an 80% duty cycle, designed for flyback topologies. It offers a 9V output voltage and 1.1A output current, housed in a 20-pin TSSOP EP package with dimensions of 6.6mm (L) x 4.5mm (W) x 0.95mm (H). The component is lead-free, halogen-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1081DEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5mA |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 57V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 9V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Topology | Flyback |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1081DEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP1081DEG
Product discontinuance notice from onsemi for NCP1081 and NCP1083 series due to Fab 2 facility sale. Last time buy date is January 31, 2022.
Onsemi product discontinuation notice for various ICs due to the sale of the Oudenaarde facility. Last Time Buy date is June 30, 2021; Last Ship Date is June 30, 2022.
onsemi product discontinuance notice for various automotive and industrial ICs following the sale of the Fab2 facility in Belgium.
