
Power Over Ethernet PD Controller 0V 57V 40W 20-Pin TSSOP EP
Onsemi NCP1081DER2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5mA |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 57V |
| Number of Channels | 1 |
| Output Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 510mA |
| Switching Frequency-Max | 500kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1081DER2G to view detailed technical specifications.
No datasheet is available for this part.
