Onsemi NCP1081SPCGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1081SPCGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.