
The NCP1083DEG is a TSSOP-packaged power management IC with a flyback topology, operating over a temperature range of -40 to 85°C. It can handle a maximum input voltage of 57V and a maximum output current of 1.1A, with a maximum power dissipation of 40W. The device is RoHS compliant and available in a package quantity of 74, packaged in rail/tube packaging.
Onsemi NCP1083DEG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 9.6V |
| Min Output Voltage | 8.4V |
| Max Power Dissipation | 40W |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 9V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1083DEG to view detailed technical specifications.
No datasheet is available for this part.
