
The NCP1086D2T-33R4G is a single-output linear voltage regulator from Onsemi. It features a maximum output current of 1.5A and a minimum output voltage of 3.3V. The device is packaged in a TO-263-4 surface mount package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The regulator has a power supply rejection ratio of 80dB and a quiescent current of 10mA.
Sign in to ask questions about the Onsemi NCP1086D2T-33R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086D2T-33R4G technical specifications.
| Package/Case | TO-263-4 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1086D2T-33R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
