
The NCP1086D2T-ADJR4 is an adjustable linear voltage regulator with a dropout voltage of 1.05V and a maximum input voltage of 7V. It operates over a temperature range of -40°C to 70°C and is suitable for surface mount applications. The device has a maximum output current of 1.5A and is available in a TO-263-4 package quantity of 750 units per reel.
Sign in to ask questions about the Onsemi NCP1086D2T-ADJR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086D2T-ADJR4 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.05V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.266V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1086D2T-ADJR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
