
The NCP1086ST-33T3 is a single linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 1.5A. It features a dropout voltage of 1.05V and an input bias current of 5mA. The device is packaged in a TO-261-4 surface mount package and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The NCP1086ST-33T3 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NCP1086ST-33T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086ST-33T3 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.05V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1086ST-33T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
