Sign in to ask questions about the Onsemi NCP1086ST-33T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086ST-33T3G technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1086ST-33T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
