
The NCP1086ST-ADJT3 is a linear voltage regulator with adjustable output voltage and a maximum output current of 1.5A. It has a dropout voltage of 1.05V and is available in a TO-261-4 package. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 70°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Onsemi NCP1086ST-ADJT3 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.05V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.266V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1086ST-ADJT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.