Sign in to ask questions about the Onsemi NCP1086ST-ADJT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086ST-ADJT3G technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reference Voltage | 1.266V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1086ST-ADJT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
