
The NCP1086T-033 is a single-output linear voltage regulator with a fixed output voltage of 3.3V. It has a maximum output current of 1.5A and a dropout voltage of 1.05V. The device is packaged in a TO-220-3 package and is suitable for through-hole mounting. The NCP1086T-033 operates over a temperature range of -40°C to 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NCP1086T-033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086T-033 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.05V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1086T-033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
