
The NCP1086T-ADJ is an adjustable linear voltage regulator with a dropout voltage of 1.05V and an output current of 1.5A. It is packaged in a TO-220-3 package and is suitable for through hole mounting. The regulator operates over a temperature range of -40°C to 70°C and is not RoHS compliant. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Sign in to ask questions about the Onsemi NCP1086T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086T-ADJ technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.05V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.266V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1086T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
