
The NCP1086T-ADJG is an adjustable linear voltage regulator from Onsemi, featuring a maximum output current of 1.5A and a maximum output voltage of 5.5V. It operates within a temperature range of -40°C to 70°C and is available in a TO-220-3 package. This lead-free device is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Onsemi NCP1086T-ADJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1086T-ADJG technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reference Voltage | 1.266V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1086T-ADJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
