Onsemi NCP1091DBRG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 9.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1091DBRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
