
Integrated Power over Ethernet (PoE) Power Device (PD) interface controller. Supports IEEE 802.3af standards for up to 15W power delivery. Features programmable Undervoltage Lockout (UVLO) with a wide input voltage range from 0V to 57V. Operates with a maximum supply voltage of 57V and a typical supply current of 600µA. Packaged in a compact SOIC-8 narrow body, this component is halogen-free and lead-free, supplied in a 96-piece tube.
Onsemi NCP1091DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Supply Current | 130mA |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1091DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
