Onsemi NCP1092DBG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 500mA |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1092DBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
