Onsemi NCP1096PAR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12.5 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1096PAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.