
The NCP110AFCT100T2G is a 1V linear voltage regulator with a maximum output current of 0.2A. It has a fixed output voltage of 1V and a maximum input voltage of 5.5V. The device is packaged in a S-PBGA-B4 package with dimensions of 0.64mm width and 0.64mm length. It operates over a temperature range of -40°C to 125°C. The NCP110AFCT100T2G is a semiconductor product from Onsemi.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP110AFCT100T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP110AFCT100T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP110AFCT100T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.