LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 1.1V, Active Discharge, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP110AFCT110T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.067 |
| Output Voltage1-Max | 1.133 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.