
The NCP110AFCT180T2G is a single-channel linear voltage regulator IC from Onsemi. It has a fixed output voltage of 1.8V and can supply up to 200mA of current. The device operates within a temperature range of -40°C to 125°C and has an input voltage range of 2.3V to 5.5V. The S-PBGA-B4 package is a 4-terminal package with a width and length of 0.64mm. The IC is suitable for use in power management applications where a low dropout voltage and high accuracy are required.
Checking distributor stock and pricing after the page loads.
Onsemi NCP110AFCT180T2G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.065 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.