
1A positive fixed output voltage regulator, offering 12V output with 1% accuracy. Features a low dropout voltage of 1.07V and a maximum input voltage of 20V. Packaged in a DPAK surface mount case, this RoHS and Halogen Free component operates from 0°C to 125°C. Ideal for power management applications requiring stable voltage regulation.
Sign in to ask questions about the Onsemi NCP1117DT12RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT12RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT12RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
