
The NCP1117DT15RK is a linear voltage regulator with a fixed output voltage of 1.5V and an output current rating of 1A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-252-3 surface mount package. The device has a dropout voltage of 1.07V and an input bias current of 3.6mA. It is not RoHS compliant and contains lead. The regulator is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Onsemi NCP1117DT15RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT15RK technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Input Bias Current | 3.6mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117DT15RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
