
Positive fixed output LDO regulator, 1A output current, 1.5V nominal output voltage. Features 1% accuracy and a 1.2V dropout voltage. Operates from 0°C to 125°C with a maximum input voltage of 20V. Packaged in a DPAK surface mount case, this halogen-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi NCP1117DT15RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT15RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 3.6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT15RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
