
Positive fixed 1.8V output LDO regulator, 1A output current, with a 1% accuracy and a 1.07V dropout voltage. Features a maximum input voltage of 20V and a maximum output current of 2.2A. This surface mount component is housed in a DPAK package, operating from 0°C to 125°C. It is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP1117DT18G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT18G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT18G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
