
Positive fixed 1.8V output LDO regulator, 1A maximum output current. Features 1% output voltage accuracy and a 1.07V dropout voltage. Operates with a maximum input voltage of 20V. Packaged in a DPAK (TO-252) surface mount case. Halogen and lead-free compliant.
Sign in to ask questions about the Onsemi NCP1117DT18RKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT18RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Nominal Supply Current | 4.3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT18RKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
