
The NCP1117DT20 is a single-output linear voltage regulator with an output voltage of 2V and a maximum output current of 1A. It is packaged in a TO-252-3 package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C and has an input bias current of 4.5mA. The NCP1117DT20 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NCP1117DT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT20 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Input Bias Current | 4.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP1117DT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
