Sign in to ask questions about the Onsemi NCP1117DT20G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT20G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT20G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
