
The NCP1117DT285 is a single output linear voltage regulator with a fixed output voltage of 2.85V and an output current of 1A. It operates from a maximum input voltage of 20V and has a maximum operating temperature of 125°C. The regulator is packaged in a TO-252-3 surface mount package and has a quiescent current of 10mA. It is not RoHS compliant.
Sign in to ask questions about the Onsemi NCP1117DT285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT285 technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 5.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117DT285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
