
Positive LDO regulator offering a fixed 3.3V output with a 1A output current capability. Features a low dropout voltage of 1.07V and a maximum input voltage of 20V. This surface mount component boasts 1% accuracy and a high Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a DPAK (TO-252) case, it operates within a temperature range of 0°C to 125°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Supply Voltage | 1.27V |
| Min Supply Voltage | 1.225V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
