
Positive fixed output linear voltage regulator, 1A output current, 5V nominal output voltage. Features 1% accuracy, 1.2V dropout voltage, and 61dB PSRR. Operates with a maximum input voltage of 20V and a maximum operating temperature of 125°C. Packaged in a DPAK surface mount case, supplied in a 75-piece tube. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP1117DT50G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DT50G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT50G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
