
Positive adjustable linear voltage regulator (LDO) with 1A output current capability. Features a 1.25V to 18.8V adjustable output voltage range and a 1.07V dropout voltage. Operates with a maximum input voltage of 20V and offers 1% accuracy. Packaged in a DPAK surface-mount case, this halogen-free and RoHS-compliant component is supplied in a 75-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1117DTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 18.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
