
Positive adjustable LDO regulator with 1A output current and 1% accuracy. Features a low dropout voltage of 1.07V, a maximum input voltage of 20V, and a maximum output current of 2.2A. Operates from 0°C to 125°C and is housed in a DPAK surface-mount package. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NCP1117DTARKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DTARKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 18.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DTARKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
