
The NCP1117DTAT5 is an adjustable linear voltage regulator with a maximum output current of 1A and a maximum output voltage of 18.8V. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 125°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 10mA and a power supply rejection ratio of 73dB.
Sign in to ask questions about the Onsemi NCP1117DTAT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117DTAT5 technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18.8V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 10mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117DTAT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
