The NCP1117LPDTADJRKG is a linear voltage regulator from Onsemi with a fixed output voltage of 1.275V. It features a low quiescent current of 50uA and is available in a DPAK package. This device is suitable for surface mount applications and operates over a temperature range of 0°C to 125°C. The NCP1117LPDTADJRKG is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi NCP1117LPDTADJRKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117LPDTADJRKG technical specifications.
| Package/Case | DPAK |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117LPDTADJRKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.