Sign in to ask questions about the Onsemi NCP1117LPST25T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117LPST25T3G technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117LPST25T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
