
Positive 3.3V fixed output LDO regulator, 1A maximum output current. Features a 1.3V dropout voltage and 60dB PSRR. Operates from a minimum input voltage of -300mV up to 18V. Packaged in a 4-lead SOT-223 surface-mount case, 1.69mm height, 3.7mm width, and 6.7mm length. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1117LPST33T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 550uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117LPST33T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
