
Positive fixed output linear voltage regulator (LDO) with a 1A maximum output current. Features a 5V nominal output voltage and a 1.3V dropout voltage. Operates with a maximum input voltage of 18V and a minimum supply voltage of 2.4V. Packaged in a SOT-223 surface mount case, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP1117LPST50T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 550uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117LPST50T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
