
Positive fixed 12V LDO regulator, 1A output current, with a maximum input voltage of 20V. Features 1% accuracy and a dropout voltage of 1.07V. Housed in a SOT-223 package for surface mounting, this RoHS compliant component operates from 0°C to 125°C.
Sign in to ask questions about the Onsemi NCP1117ST12T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117ST12T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 1.69mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Nominal Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117ST12T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
