
1A LDO regulator with a fixed 1.8V positive output voltage. Features 1% output voltage accuracy and a low dropout voltage of 1.2V. Operates with a maximum input voltage of 20V and a minimum input voltage of 3.5V. Packaged in a SOT-223 surface mount case, supplied on a 4000-piece tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP1117ST18T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117ST18T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117ST18T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
