
Positive fixed output LDO regulator, 2V output voltage, 1A output current, and 2.2A maximum output current. Features a 1% accuracy, 1.07V dropout voltage, and 1.25V reference voltage. Operates with a maximum input voltage of 20V and a quiescent current of 10mA. Packaged in a SOT-223 surface mount case, this RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP1117ST20T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117ST20T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 1.69mm |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117ST20T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
