
The NCP1117ST50T3 is a linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It has a dropout voltage of 1.07V and an input bias current of 6mA. The regulator is packaged in a TO-261-4 case and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Onsemi NCP1117ST50T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117ST50T3 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.07V |
| Input Bias Current | 6mA |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117ST50T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
