
Positive fixed output LDO regulator, 5V nominal output voltage with 1% accuracy. Features a 1A output current capability and a maximum input voltage of 20V. Housed in a SOT-223 package, this device offers a dropout voltage of 1.2V and a maximum operating temperature of 125°C. RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP1117ST50T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1117ST50T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Height | 1.69mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.4V |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117ST50T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
