The NCP112DR2 is a multi-voltage supervisor IC that monitors four supply voltages, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and is packaged in a SOIC-14 package. The device is not RoHS compliant and is available in a tape and reel packaging with 2500 units per package. The supervisor has an active high reset and a watchdog timer is not available.
Onsemi NCP112DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 14.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 10V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP112DR2 to view detailed technical specifications.
No datasheet is available for this part.
