
3.3V fixed output linear voltage regulator (LDO) with 300mA maximum output current. Features 1% output voltage accuracy and high 75dB Power Supply Rejection Ratio (PSRR). Operates from a 1.7V to 5.5V input voltage range and offers a low 95uA quiescent current. Designed for surface mount applications with active discharge functionality, supplied in 3000-piece tape and reel packaging. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NCP114AMX330TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
