This linear voltage regulator is a fixed output device with a nominal output voltage of 1.8V and a maximum output current of 300mA. It operates from an input voltage range of 2.3V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is suitable for use in power management applications.
Sign in to ask questions about the Onsemi NCP114ASN180T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP114ASN180T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.76 |
| Output Voltage1-Max | 1.84 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.22 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00576 |
| Load Regulation-Max | 0.045 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP114ASN180T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.