
3.3V fixed output LDO regulator, 300 mA maximum output current, featuring high PSRR and active discharge. This 5-terminal, TSOP5 package device operates with an input voltage range of 3.8V to 5.5V, offering a nominal output voltage of 3.3V with tight tolerance. Key specifications include a maximum dropout voltage of 0.225V, line regulation of 0.00561%, and load regulation of 0.045%. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi NCP114ASN330T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP114ASN330T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00561 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP114ASN330T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.